STMicroelectronics, 32 bit ARM Cortex M4, STM32F4 Microcontroller, 180 MHz, 512kB FLASH, 144-Pin UFBGA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
233-3051
Mfr. Part No.:
STM32F446ZEH6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32F4

Product Type

Microcontroller

Package Type

UFBGA

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

180MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

600μm

DACs

2 x 12 Bit

Maximum Power Dissipation Pd

392mW

Number of Programmable I/Os

114

Width

7mm

Standards/Approvals

No

Length

7mm

Minimum Supply Voltage

1.7V

Automotive Standard

No

ADCs

3 x 12 bit

Number of Timers

17

Program Memory Type

FLASH

Instruction Set Architecture

RISC

The STMicroelectronics STM32F446xC/E devices are based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 180 MHz The Cortex-M4 core features a floating point unit (FPU) single precision supporting all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) that enhances application security. The STM32F446xC/E devices incorporate high-speed embedded memories (Flash memory up to 512 Kbytes, up to 128 Kbytes of SRAM), up to 4 Kbytes of backup SRAM, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. All devices offer three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32-bit timers.

Debug mode

SWD and JTAG interfaces

Cortex®-M4 Trace Microcell™

Up to 114 I/O ports with interrupt capability

Up to 111 fast I/Os up to 90 MHz

Up to 112 5 V-tolerant I/Os

Up to 20 communication interfaces

SPDIF-Rx

Up to 4x I2C interfaces (SMBus/PMBus)

Up to four USARTs and two UARTs (11.25 Mbit/s, ISO7816 interface, LIN, IrDA, modem control)

Up to four SPIs (45 Mbits/s), three with mixed I2S for audio class accuracy via internal audio PLL or external clock

2x SAI (serial audio interface)

2x CAN (2.0B Active)

SDIO interface

Consumer electronics control (CEC) I/F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy