STMicroelectronics STM32F446ZEH6, 32 bit ARM Cortex M4, STM32F4 Microcontroller, 180 MHz, 512kB FLASH, 144-Pin UFBGA
- RS Stock No.:
- 233-3052
- Mfr. Part No.:
- STM32F446ZEH6
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-3052
- Mfr. Part No.:
- STM32F446ZEH6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F4 | |
| Package Type | UFBGA | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 180MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Length | 7mm | |
| Maximum Power Dissipation Pd | 392mW | |
| Number of Programmable I/Os | 114 | |
| DACs | 2 x 12 Bit | |
| Height | 600μm | |
| Minimum Supply Voltage | 1.7V | |
| ADCs | 3 x 12 bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 17 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F4 | ||
Package Type UFBGA | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 180MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 7mm | ||
Length 7mm | ||
Maximum Power Dissipation Pd 392mW | ||
Number of Programmable I/Os 114 | ||
DACs 2 x 12 Bit | ||
Height 600μm | ||
Minimum Supply Voltage 1.7V | ||
ADCs 3 x 12 bit | ||
Program Memory Type FLASH | ||
Number of Timers 17 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
The STMicroelectronics STM32F446xC/E devices are based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 180 MHz The Cortex-M4 core features a floating point unit (FPU) single precision supporting all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) that enhances application security. The STM32F446xC/E devices incorporate high-speed embedded memories (Flash memory up to 512 Kbytes, up to 128 Kbytes of SRAM), up to 4 Kbytes of backup SRAM, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. All devices offer three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32-bit timers.
Debug mode
SWD and JTAG interfaces
Cortex®-M4 Trace Microcell™
Up to 114 I/O ports with interrupt capability
Up to 111 fast I/Os up to 90 MHz
Up to 112 5 V-tolerant I/Os
Up to 20 communication interfaces
SPDIF-Rx
Up to 4x I2C interfaces (SMBus/PMBus)
Up to four USARTs and two UARTs (11.25 Mbit/s, ISO7816 interface, LIN, IrDA, modem control)
Up to four SPIs (45 Mbits/s), three with mixed I2S for audio class accuracy via internal audio PLL or external clock
2x SAI (serial audio interface)
2x CAN (2.0B Active)
SDIO interface
Consumer electronics control (CEC) I/F
Related links
- STMicroelectronics STM32F4 Microcontroller 512kB FLASH, 144-Pin UFBGA
- STMicroelectronics STM32F429ZET6 STM32F4 Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F446ZET6 STM32F4 Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F4 Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F446MEY6TR STM32F4 Microcontroller 512kB FLASH, 81-Pin UFBGA
- STMicroelectronics STM32F446ZCT6 STM32F4 Microcontroller 256kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F427ZGT6 STM32F4 Microcontroller 1.024MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F4 Microcontroller 2.048MB FLASH, 144-Pin LQFP
