STMicroelectronics, 32 bit ARM Cortex M7, STM32F7 Microcontroller, 180 MHz, 1.024MB FLASH, 176-Pin BGA
- RS Stock No.:
- 233-3055
- Mfr. Part No.:
- STM32F765VGT7
- Manufacturer:
- STMicroelectronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 233-3055
- Mfr. Part No.:
- STM32F765VGT7
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F7 | |
| Package Type | BGA | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 180MHz | |
| RAM Size | 532kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 16mm | |
| Height | 1.6mm | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 168 | |
| Standards/Approvals | No | |
| Maximum Power Dissipation Pd | 465mW | |
| Width | 16mm | |
| Minimum Supply Voltage | 1.7V | |
| Number of Timers | 18 | |
| Program Memory Type | FLASH | |
| ADCs | 3 x 12 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F7 | ||
Package Type BGA | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 180MHz | ||
RAM Size 532kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 16mm | ||
Height 1.6mm | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 168 | ||
Standards/Approvals No | ||
Maximum Power Dissipation Pd 465mW | ||
Width 16mm | ||
Minimum Supply Voltage 1.7V | ||
Number of Timers 18 | ||
Program Memory Type FLASH | ||
ADCs 3 x 12 bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
The STMicroelectronics devices are based on the high-performance Arm® Cortex®-M7 32-bit RISC core operating at up to 216 MHz frequency. The Cortex®-M7 core features a floating point unit (FPU) which supports Arm® double-precision and single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances the application security. The STM32 devices incorporate high-speed embedded memories with a Flash memory up to 2 Mbytes, 512 Kbytes of SRAM (including 128 Kbytes of Data TCM RAM for critical real-time data), 16 Kbytes of instruction TCM RAM (for critical real-time routines), 4 Kbytes of backup SRAM available in the lowest power modes, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses, a 32-bit multi-AHB bus matrix and a multi layer AXI interconnect supporting internal and external memories access.
Up to 4 I2C interfaces (SMBus/PMBus)
Up to 4 USARTs/4 UARTs (12.5 Mbit/s, ISO7816 interface, LIN, IrDA, modem control)
Up to 6 SPIs (up to 54 Mbit/s), 3 with mixed simplex I2S for audio
2 x SAIs (serial audio interface)
3 x CANs (2.0B Active) and 2x SDMMCs
SPDIFRX interface
HDMI-CEC
MDIO slave interface
Related links
- STMicroelectronics STM32F765VGT7 STM32F7 Microcontroller 1.024MB FLASH, 176-Pin BGA
- STMicroelectronics STM32F746IGT6 STM32F7 Microcontroller 1.024MB FLASH 176-Pin
- STMicroelectronics STM32F746IGK6 STM32F7 Microcontroller 1.024MB FLASH 176-Pin
- STMicroelectronics STM32F469IGH6TR STM32F4 Microcontroller 1.024MB FLASH, 176-Pin BGA
- STMicroelectronics STM32F746VGT6 STM32F7 Microcontroller 1.024MB FLASH 100-Pin
- STMicroelectronics STM32F756NGH6 STM32F7 Microcontroller 1.024MB FLASH, 216-Pin TFBGA
- STMicroelectronics STM32F756ZGT6 STM32F7 Microcontroller 1.024MB FLASH 144-Pin
- STMicroelectronics STM32F756VGT6 STM32F7 Microcontroller 1.024MB FLASH 100-Pin
