STMicroelectronics STM32L476JEY6TR, 32 bit ARM Cortex M4, STM32L4 Microcontroller, 80 MHz, 512kB FLASH, 72-Pin WLCSP
- RS Stock No.:
- 233-3075
- Mfr. Part No.:
- STM32L476JEY6TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€8.42
(exc. VAT)
€10.36
(inc. VAT)
- 1 unit(s) shipping from 10 November 2026
Units | Per unit |
|---|---|
| 1 + | €8.42 |
*price indicative
- RS Stock No.:
- 233-3075
- Mfr. Part No.:
- STM32L476JEY6TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32L4 | |
| Package Type | WLCSP | |
| Mount Type | Surface | |
| Pin Count | 72 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Length | 4.4mm | |
| Maximum Power Dissipation Pd | 434mW | |
| Analogue Comparators | 2 | |
| Height | 500μm | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 114 | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Number of Timers | 16 | |
| Instruction Set Architecture | RISC | |
| ADCs | 3 x 12 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32L4 | ||
Package Type WLCSP | ||
Mount Type Surface | ||
Pin Count 72 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Length 4.4mm | ||
Maximum Power Dissipation Pd 434mW | ||
Analogue Comparators 2 | ||
Height 500μm | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 114 | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Number of Timers 16 | ||
Instruction Set Architecture RISC | ||
ADCs 3 x 12 bit | ||
Program Memory Type FLASH | ||
Related links
- STMicroelectronics STM32L4 Microcontroller 512kB FLASH, 72-Pin WLCSP
- STMicroelectronics STM32L471RET6 STM32L4 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L452RET6P STM32L4 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L476RET6 STM32L4 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L496RET6 STM32L4 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L451RET6 STM32L4 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L476VET6 STM32L4 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L451VET6 STM32L4 Microcontroller 512kB FLASH, 100-Pin LQFP
