STMicroelectronics, 32 bit ARM Cortex M4, STM32L4 Microcontroller, 80 MHz, 512kB FLASH, 72-Pin WLCSP
- RS Stock No.:
- 233-3074
- Mfr. Part No.:
- STM32L476JEY6TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 233-3074
- Mfr. Part No.:
- STM32L476JEY6TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32L4 | |
| Product Type | Microcontroller | |
| Package Type | WLCSP | |
| Mount Type | Surface | |
| Pin Count | 72 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.4mm | |
| Width | 3.7mm | |
| Analogue Comparators | 2 | |
| Height | 500μm | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 114 | |
| Maximum Power Dissipation Pd | 434mW | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 3 x 12 bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 16 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32L4 | ||
Product Type Microcontroller | ||
Package Type WLCSP | ||
Mount Type Surface | ||
Pin Count 72 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.4mm | ||
Width 3.7mm | ||
Analogue Comparators 2 | ||
Height 500μm | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 114 | ||
Maximum Power Dissipation Pd 434mW | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 3 x 12 bit | ||
Program Memory Type FLASH | ||
Number of Timers 16 | ||
The STMicroelectronics STM32L476xx devices are the ultra-low-power microcontrollers based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 80 MHz The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The STM32L476xx devices embed high-speed memories (Flash memory up to 1 Mbyte, up to 128 Kbyte of SRAM), a flexible external memory controller (FSMC) for static memories (for devices with packages of 100 pins and more), a Quad SPI flash memories interface (available on all packages) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.
1.71 V to 3.6 V power supply
-40 °C to 85/105/125 °C temperature range
300 nA in VBAT mode: supply for RTC and 32x32-bit backup registers
30 nA Shutdown mode (5 wakeup pins)
120 nA Standby mode (5 wakeup pins)
420 nA Standby mode with RTC
1.1 μA Stop 2 mode, 1.4 μA with RTC
100 μA/MHz run mode (LDO Mode)
39 μA/MHz run mode (@3.3 V SMPS Mode)
Batch acquisition mode (BAM)
4 μs wakeup from Stop mode
Brown out reset (BOR)
Interconnect matrix
Related links
- STMicroelectronics STM32L476JEY6TR STM32L4 Microcontroller 512kB FLASH, 72-Pin WLCSP
- STMicroelectronics STM32L4 Microcontroller 512kB FLASH, 100-Pin UFBGA
- STMicroelectronics STM32L4 Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32L4 Microcontroller 1.024 MB Flash, 72-Pin WLCSP
- STMicroelectronics STM32L471RET6 STM32L4 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L452RET6P STM32L4 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L476RET6 STM32L4 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L496RET6 STM32L4 Microcontroller 512kB FLASH, 64-Pin LQFP
