Microchip PIC18F16Q40-I/SS, 8 bit PIC, PIC18 Microcontroller, 20 MHz, 32kB FLASH, 20-Pin SSOP

Get a bulk buy discount

Add 10 more to save €0.22

View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.65

(exc. VAT)

€6.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5€1.13€5.65-
10 - 20€1.108€5.54€0.22
25 - 60€1.036€5.18€2.35
65 +€1.018€5.09€7.28

*price indicative

Packaging Options:
RS Stock No.:
234-3759
Mfr. Part No.:
PIC18F16Q40-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

SSOP

Mount Type

SMD

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32kB

Interface Type

I2C, SPI, UART

Maximum Clock Frequency

20MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

DACs

2 x 8 Bit

Analogue Comparators

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Automotive Standard

No

ADCs

12 bit

Instruction Set Architecture

Harvard

Number of Timers

16

The Microchip Technology PIC18F16Q40-I/SS is a 20 pin low-power, high performance microcontroller with XLP technology for real-time control and sensor applications. It has 32KB program memory size and 20MHz maximum frequency.

Flash program memory

C Compiler Optimized RISC Architecture

Operating Speed: DC-64 MHz clock input, 62.5 ns minimum instruction cycle

Four Direct Memory Access (DMA) controllers

Vectored Interrupt Capability: selectable high/low priority, fixed interrupt latency of three instruction cycles, programmable Vector table base address, backwards compatible with previous interrupt capabilities

128-Level deep hardware stack

Low-current Power-ON Reset (POR)

Configurable Power-UP Timer (PWRT)

Brown-Out Reset (BOR)

Low-Power BOR (LPBOR) Option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy