Microchip PIC18F16Q40-I/SS, 8 bit PIC, PIC18 Microcontroller, 20 MHz, 32kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 234-3758
- Mfr. Part No.:
- PIC18F16Q40-I/SS
- Manufacturer:
- Microchip
Subtotal (1 tube of 67 units)*
€75.84
(exc. VAT)
€93.26
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 67 + | €1.132 | €75.84 |
*price indicative
- RS Stock No.:
- 234-3758
- Mfr. Part No.:
- PIC18F16Q40-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | SMD | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Interface Type | I2C, SPI, UART | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| DACs | 2 x 8 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Automotive Standard | No | |
| Number of Timers | 16 | |
| Instruction Set Architecture | Harvard | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type SMD | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Interface Type I2C, SPI, UART | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
DACs 2 x 8 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Automotive Standard No | ||
Number of Timers 16 | ||
Instruction Set Architecture Harvard | ||
The Microchip Technology PIC18F16Q40-I/SS is a 20 pin low-power, high performance microcontroller with XLP technology for real-time control and sensor applications. It has 32KB program memory size and 20MHz maximum frequency.
Flash program memory
C Compiler Optimized RISC Architecture
Operating Speed: DC-64 MHz clock input, 62.5 ns minimum instruction cycle
Four Direct Memory Access (DMA) controllers
Vectored Interrupt Capability: selectable high/low priority, fixed interrupt latency of three instruction cycles, programmable Vector table base address, backwards compatible with previous interrupt capabilities
128-Level deep hardware stack
Low-current Power-ON Reset (POR)
Configurable Power-UP Timer (PWRT)
Brown-Out Reset (BOR)
Low-Power BOR (LPBOR) Option
Related links
- Microchip PIC18F16Q40-I/SS PIC18 Microcontroller 32kB FLASH, 20-Pin SSOP
- Microchip PIC18F15Q40-I/SS PIC18 Microcontroller 32kB FLASH, 20-Pin SSOP
- Microchip PIC18F16Q41-I/SS PIC18 Microcontroller 32kB FLASH, 20-Pin SSOP
- Microchip PIC18F15Q41-I/SS PIC18 Microcontroller 32kB FLASH, 20-Pin SSOP
- Microchip PIC18F25K42-I/SS PIC18 Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F15Q40-I/SO PIC18 Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip PIC18F14Q41-I/SS PIC18 Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC18F15Q20T-I/SS PIC18 Microcontroller 32kB FLASH, 20-Pin SSOP
