Microchip PIC18F16Q40-I/P, 8 bit PIC, PIC Microcontroller, 64 MHz, 64kB FLASH, 20-Pin PDIP
- RS Stock No.:
- 242-5373
- Mfr. Part No.:
- PIC18F16Q40-I/P
- Manufacturer:
- Microchip
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.36
(exc. VAT)
€11.52
(inc. VAT)
- 25 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 15 | €1.872 | €9.36 | - |
| 20 + | €1.836 | €9.18 | 1% |
*price indicative
- RS Stock No.:
- 242-5373
- Mfr. Part No.:
- PIC18F16Q40-I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| DACs | 5 bit | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 18 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.4mm | |
| Length | 24.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 7.62mm | |
| Minimum Supply Voltage | 2.5V | |
| ADCs | 10 bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
DACs 5 bit | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 18 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 4.4mm | ||
Length 24.4mm | ||
Standards/Approvals RoHS Compliant | ||
Width 7.62mm | ||
Minimum Supply Voltage 2.5V | ||
ADCs 10 bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Related links
- Microchip PIC18F16Q40-I/P PIC Microcontroller 64kB FLASH, 20-Pin PDIP
- Microchip PIC18F16Q40-I/SO PIC Microcontroller 64kB FLASH, 20-Pin SOIC
- Microchip PIC18F16Q40-I/REB PIC18F Microcontroller 64kB FLASH, 20-Pin VQFN
- Microchip PIC18F16Q40-E/P PIC18 Microcontroller 64kB FLASH, 20-Pin PDIP
- Microchip PIC18F46K42-I/P PIC18 Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip PIC18F46K80-I/P PIC18F Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip PIC18F16Q20-I/P PIC18 Microcontroller 64kB FLASH, 20-Pin PDIP
- Microchip PIC18F46K40-I/P PIC18F Microcontroller 64kB FLASH, 40-Pin DIP
