Microchip PIC16F1507T-I/SS, 8 bit PIC, PIC16 Microcontroller, 20 MHz, 3.5kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 235-4652
- Mfr. Part No.:
- PIC16F1507T-I/SS
- Manufacturer:
- Microchip
Subtotal (1 pack of 10 units)*
€11.52
(exc. VAT)
€14.17
(inc. VAT)
- 380 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.152 | €11.52 |
| 50 - 90 | €1.076 | €10.76 |
| 100 - 240 | €1.045 | €10.45 |
| 250 - 490 | €1.025 | €10.25 |
| 500 + | €1.002 | €10.02 |
*price indicative
- RS Stock No.:
- 235-4652
- Mfr. Part No.:
- PIC16F1507T-I/SS
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | ICSP | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 8bit | |
| Number of Programmable I/Os | 18 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.5mm | |
| Height | 2mm | |
| Standards/Approvals | No | |
| Width | 8.2mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 12 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type ICSP | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 8bit | ||
Number of Programmable I/Os 18 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7.5mm | ||
Height 2mm | ||
Standards/Approvals No | ||
Width 8.2mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 12 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
Related links
- Microchip PIC16F1507T-I/SS PIC16 Microcontroller 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC16F785-I/SS PIC16F Microcontroller 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC16F819-I/SS PIC Microcontroller 3.5kB FLASH, 20-Pin SOP
- Microchip PIC16LF722A-I/SS PIC16LF Microcontroller 3.5kB FLASH, 28-Pin SSOP
- Microchip PIC16LF1512T-I/SS PIC16 Microcontroller 3.5kB FLASH, 28-Pin SSOP
- Microchip PIC16F Microcontroller 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC16F1503T-I/SL PIC16 Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F1828T-I/SS PIC16 Microcontroller 7kB FLASH, 20-Pin SSOP
