Microchip PIC16LF722A-I/SS, 8 bit PIC, PIC16LF Microcontroller, 20 MHz, 3.5kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 177-2162
- Mfr. Part No.:
- PIC16LF722A-I/SS
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-2162
- Mfr. Part No.:
- PIC16LF722A-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC16LF | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 20 MHz | |
| Program Memory Size | 3.5 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 28 | |
| Package Type | SSOP | |
| ADCs | 11 x 8 Bit | |
| Analogue Comparators | 2 | |
| Automotive Standard | No | |
| Height | 1.85 mm | |
| Instruction Set Architecture | RISC | |
| Interface Type | USART | |
| Length | 10.5 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Power Dissipation (Pd) | 800 mW | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.8 V | |
| Mount Type | Surface | |
| Number of Programmable I/Os | 25 | |
| Number of Timers | 2 | |
| RAM Size | 128 bit | |
| Standards/Approvals | RoHS | |
| Width | 5.6 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC16LF | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 20 MHz | ||
Program Memory Size 3.5 kB | ||
Program Memory Type FLASH | ||
Pin Count 28 | ||
Package Type SSOP | ||
ADCs 11 x 8 Bit | ||
Analogue Comparators 2 | ||
Automotive Standard No | ||
Height 1.85 mm | ||
Instruction Set Architecture RISC | ||
Interface Type USART | ||
Length 10.5 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Power Dissipation (Pd) 800 mW | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.8 V | ||
Mount Type Surface | ||
Number of Programmable I/Os 25 | ||
Number of Timers 2 | ||
RAM Size 128 bit | ||
Standards/Approvals RoHS | ||
Width 5.6 mm | ||
- COO (Country of Origin):
- TH
This versatile 28-pin MCU is a member of Microchip's family of Extreme Low Power MCUs featuring nanoWatt XLP(TM) Technology.
Mid-Range core with 35 Instruction, 8 Stack Levels
Flash Program Memory
Internal 16MHz oscillator
I²C™, SPI, AUSART
2 X CCP (Caputure/Compare/PWM)
11 Channel 8b ADC
25mA Source/Sink current I/O
One 8-bit Timer (TMR0)
Two 16-bit Timer (TMR1/TMR2)
Watchdog Timer (WDT)
Enhanced Power-On/Off-Reset
Brown-Out Reset (BOR)
In Circuit Serial Programming™ (ICSP™)
Built-in mTouch™ capacative sensing module
Wide Operation Voltage Variant F (1.8V – 5.5V)
eXtreme Low Power (XLP) LF Variant (1.8V – 3.6V)
Note: The PIC16F/LF722A is recommended for new designs
The PIC16F/LF722 & PIC16F/LF722A are electrically identical
The 'A' variants are provided at reduced pricing
Related links
- Microchip PIC16LF Microcontroller 3.5kB FLASH, 28-Pin SSOP
- Microchip PIC16LF87-I/SS PIC16LF Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16LF Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F1507T-I/SS PIC16 Microcontroller 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC16F785-I/SS PIC16F Microcontroller 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC16LF1512T-I/SS PIC16 Microcontroller 3.5kB FLASH, 28-Pin SSOP
- Microchip PIC16F Microcontroller 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC16LF876A-I/SO PIC16LF Microcontroller 14.3kB FLASH, 28-Pin SOIC
