Microchip AT89C51CC02CA-TISUM, 8 bit 80C51, AT89C CAN Microcontroller, 40 MHz, 16kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 236-8829
- Mfr. Part No.:
- AT89C51CC02CA-TISUM
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 27 units)*
€145.94
(exc. VAT)
€179.50
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 27 - 81 | €5.405 | €145.94 |
| 108 + | €5.302 | €143.15 |
*price indicative
- RS Stock No.:
- 236-8829
- Mfr. Part No.:
- AT89C51CC02CA-TISUM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AT89C CAN | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | 80C51 | |
| Data Bus Width | 8bit | |
| Interface Type | CAN, UART, USART | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 40MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 20 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 3V | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | 80C51 | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AT89C CAN | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core 80C51 | ||
Data Bus Width 8bit | ||
Interface Type CAN, UART, USART | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 40MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 20 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 3V | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture 80C51 | ||
ADCs 8 x 10 Bit | ||
The Microchip 8 bit microcontrollers is dedicated to CAN network applications. It has 80C51 core architecture, 256 bytes of on chip RAM. It has 16 K bytes of on chip flash memory with data retention of 10 years at 85°C and also provides erase/write cycle 100 K. Boot code section with independent lock bits, 2 K bytes of on chip flash for bootloader.
2 K bytes of on chip EEPROM
Erase/write cycle 100 K
14-sources 4-level interrupts
Three 16-bit timers/counters
Full duplex UART compatible 80C51
Maximum crystal frequency 40 MHz
Two-channel 16-bit PCA
PWM 8 bit
high speed output
Timer and edge capture
Double data pointer
Related links
- Microchip AT89C51CC02CA-TISUM AT89C CAN Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F Microcontroller 16kB FLASH, 28-Pin TQFP
- Microchip PIC18F Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F2420-E/SO PIC18F Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F242-I/SO PIC18F Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F2423-I/SO PIC18F Microcontroller 16kB FLASH, 28-Pin TQFP
- Microchip PIC18F242-I/SP PIC18F Microcontroller 16kB FLASH, 28-Pin SPDIP
- Microchip PIC18F2480-I/SP PIC18F Microcontroller 16kB FLASH, 28-Pin SPDIP
