Microchip ATSAMD21E17A-AU ARM Cortex, SAM D21/DA1 Microcontroller, 48 MHz, 128kB FLASH, 32-Pin TQFP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€12.60

(exc. VAT)

€15.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€2.52€12.60
10 - 20€2.472€12.36
25 - 45€2.292€11.46
50 - 95€2.242€11.21
100 +€2.20€11.00

*price indicative

Packaging Options:
RS Stock No.:
236-8840
Mfr. Part No.:
ATSAMD21E17A-AU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

SAM D21/DA1

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex

Program Memory Size

128kB

Interface Type

I2S, SERCOM, USB 2.0

Maximum Clock Frequency

48MHz

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

DACs

10 Bit

Number of Programmable I/Os

52

Analogue Comparators

4

Maximum Operating Temperature

125°C

Standards/Approvals

AEC-Q100

Minimum Supply Voltage

1.62V

Instruction Set Architecture

Thumb, Arm Cortex

Automotive Standard

AEC-Q100 Grade 1, AEC-Q100 Grade 2

ADCs

12 bit

Program Memory Type

FLASH

Number of Timers

16

The Microchip low power microcontrollers using the 32-bit Arm® Cortex®-M0+ processor, and32-pinswith up to 256 KB Flash and 32 KB of SRAM. It operates at a maximum frequency of 48 MHz and reach 2.46 CoreMark/MHz. They are designed for simple and intuitive migration with identical peripheral modules, hex compatible code, identical linear address map, and pin compatible migration paths between all devices in the product series. All devices include intelligent and flexible peripherals, Event System for inter-peripheral signalling, and support for capacitive touch button, slider, and wheel user interfaces.

External interrupt controller (EIC)

16 external interrupts

One non maskable interrupt (NMI)

Two pin serial wire debug (SWD) programming, test and debugging interface

Low power consumption

Idle and Standby Sleep modes

SleepWalking peripherals

12 Channel Direct memory access controller (DMAC)

12 Channel Event System

Up to five 16-bit trimer/counters

One 16-bit TC with two compare/capture channels

One 8 bit TC with two compare/capture channels

One 32-bit TC with two compare/capture channels, by using two TCs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy