Microchip ATTINY817-MN AVR, AVR Microcontroller, 20 MHz, 8kB FLASH, 24-Pin QFN
- RS Stock No.:
- 236-8849
- Mfr. Part No.:
- ATTINY817-MN
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.19
(exc. VAT)
€12.53
(inc. VAT)
In Stock
- 5,340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.019 | €10.19 |
| 50 - 90 | €0.928 | €9.28 |
| 100 - 140 | €0.923 | €9.23 |
| 150 + | €0.906 | €9.06 |
*price indicative
- RS Stock No.:
- 236-8849
- Mfr. Part No.:
- ATTINY817-MN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface Mount | |
| Pin Count | 24 | |
| Device Core | AVR | |
| Program Memory Size | 8kB | |
| Interface Type | UPDI, SPI, TWI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 22 | |
| DACs | 8 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 10 Bit | |
| Instruction Set Architecture | Harvard | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface Mount | ||
Pin Count 24 | ||
Device Core AVR | ||
Program Memory Size 8kB | ||
Interface Type UPDI, SPI, TWI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 22 | ||
DACs 8 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 10 Bit | ||
Instruction Set Architecture Harvard | ||
The Microchip microcontroller is using the AVR® processor with hardware multiplier, running at up to 20 MHz, with 4/8 KB Flash, 256/512 bytes of SRAM, and 128 bytes of EEPROM in a 14-, 20- and 24-pin package. The tinyAVR®1-series uses the latest technologies with a flexible, low power architecture, including Event System, accurate analog features, and Core Independent Peripherals (CIPs).Capacitive touch interfaces with Driven Shield+ and Boost Mode technologies are supported with the integrated Peripheral Touch Controller (PTC).
128 bytes EEPROM
256/512 bytes SRAM
Flash 10,000 cycles
EEPROM 100,000 cycles
Data retention 40 years at 55°C
AVR® CPU
Running at up to 20 MHz
Single-cycle I/O access
Two-level interrupt controller
Two-cycle hardware multiplier
Related links
- Microchip AVR 20 MHz 24-Pin QFN
- Microchip ATTINY817-MFR ATTINY817 Microcontroller 8kB FLASH, 24-Pin VQFN
- Microchip ATTINY Microcontroller 8kB FLASH, 24-Pin VQFN
- Microchip ATTINY817 Microcontroller 8kB FLASH, 24-Pin VQFN
- Microchip ATTINY3217-MN ATTINY3217 Microcontroller 32kB FLASH, 24-Pin QFN
- Microchip ATTINY827-MU ATTINY Microcontroller 8kB FLASH, 24-Pin VQFN
- Microchip ATTINY824-XU AVR Microcontroller 8kB FLASH, 14-Pin TSSOP
- Microchip ATTINY85-20MU ATTINY85 Microcontroller 8kB FLASH, 8-Pin VQFN
