Microchip, 8 bit AVR, ATTINY817 Microcontroller, 20 MHz, 8kB FLASH, 24-Pin VQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-2679
Mfr. Part No.:
ATTINY817-MFR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATTINY817

Package Type

VQFN

Mount Type

Surface

Pin Count

24

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8kB

Maximum Clock Frequency

20MHz

RAM Size

512kB

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

22

DACs

8 Bit

Maximum Operating Temperature

125°C

Height

700μm

Length

4mm

Standards/Approvals

RoHS

Width

4mm

Minimum Supply Voltage

2.7V

ADCs

12 x 10 Bit

Instruction Set Architecture

RISC

Number of Timers

3

Program Memory Type

FLASH

Automotive Standard

No

The ATtiny817/816/814/417 is a series of microcontrollers featuring the 8-bit AVR® processor with hardware multiplier - running at up to 20MHz and with up to 8KB Flash, 512B SRAM and 128 bytes of EEPROM in 14-, 20- and 24-pin packages. The series uses the latest Core Independent Peripherals with low power features. Including Event System, intelligent analog and Advanced peripherals.

8-bit high-performance AVR RISC CPU

Hardware multiplier

Event System

Watchdog Timer (WDT)

Power-On Reset (POR)

Brown-Out Detection (BOD)

Single pin programming and debugging Interface (UPDI)

12 Channel 10-bit ADC with Voltage Reference

8-bit Digital to Analog Converter (DAC)

Peripheral Touch Controller (PTC)

6 channels self-capacitance

9 channels mutual-capacitance

SPI / I2C / USART

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy