Microchip ATTINY817-MN AVR, AVR Microcontroller, 20 MHz, 8kB FLASH, 24-Pin QFN

Subtotal (1 tray of 490 units)*

€446.39

(exc. VAT)

€549.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
490 +€0.911€446.39

*price indicative

RS Stock No.:
236-8848
Mfr. Part No.:
ATTINY817-MN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface Mount

Pin Count

24

Device Core

AVR

Interface Type

UPDI, SPI, TWI

Program Memory Size

8kB

Maximum Clock Frequency

20MHz

RAM Size

512bit

Maximum Supply Voltage

5.5V

DACs

8 Bit

Number of Programmable I/Os

22

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Instruction Set Architecture

Harvard

Automotive Standard

No

ADCs

10 Bit

Program Memory Type

FLASH

The Microchip microcontroller is using the AVR® processor with hardware multiplier, running at up to 20 MHz, with 4/8 KB Flash, 256/512 bytes of SRAM, and 128 bytes of EEPROM in a 14-, 20- and 24-pin package. The tinyAVR®1-series uses the latest technologies with a flexible, low power architecture, including Event System, accurate analog features, and Core Independent Peripherals (CIPs).Capacitive touch interfaces with Driven Shield+ and Boost Mode technologies are supported with the integrated Peripheral Touch Controller (PTC).

128 bytes EEPROM

256/512 bytes SRAM

Flash 10,000 cycles

EEPROM 100,000 cycles

Data retention 40 years at 55°C

AVR® CPU

Running at up to 20 MHz

Single-cycle I/O access

Two-level interrupt controller

Two-cycle hardware multiplier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy