Microchip, 8 bit PIC, PIC Microcontroller, 40 MHz, 1.75kB OTP, 18-Pin SOIC
- RS Stock No.:
- 236-8888
- Mfr. Part No.:
- PIC16C621A-20E/SO
- Manufacturer:
- Microchip
Subtotal (1 tube of 42 units)*
€86.65
(exc. VAT)
€106.55
(inc. VAT)
Last RS stock
- Final 168 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 42 + | €2.063 | €86.65 |
*price indicative
- RS Stock No.:
- 236-8888
- Mfr. Part No.:
- PIC16C621A-20E/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface Mount | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.75kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 6V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 13 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.5V | |
| Program Memory Type | OTP | |
| Number of Timers | 1 | |
| ADCs | 10 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | Harvard | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface Mount | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1.75kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 6V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 13 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.5V | ||
Program Memory Type OTP | ||
Number of Timers 1 | ||
ADCs 10 bit | ||
Automotive Standard No | ||
Instruction Set Architecture Harvard | ||
The Microchip microcontroller is 18 pin ROM/ EPROM based members of the versatile PICmicro® family of low cost, high performance, CMOS, fully static, 8 bit microcontrollers. The PICmicro microcontroller employ an advanced RISC architecture. This devices have enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8 bit wide data.
Only 35 instructions to learn
Interrupt capability
16 special function hardware registers
8-Level deep hardware stack
Direct, indirect and relative addressing modes
40 MHz clock input
100 ns instruction cycle
Related links
- Microchip PIC16C621A-20E/SO PIC Microcontroller 1.75kB OTP, 18-Pin SOIC
- Microchip PIC16C711-04I/SO PIC16C Microcontroller 1.75kB OTP EEPROM, 18-Pin SOIC
- Microchip PIC16C Microcontroller 1.75kB OTP, 18-Pin PDIP
- Microchip PIC16C Microcontroller 3kB OTP, 18-Pin SOIC
- Microchip PIC16C711-04I/P PIC16C Microcontroller 1.75kB OTP, 18-Pin PDIP
- Microchip PIC16C621A-04I/P PIC16C Microcontroller 1.75kB FLASH, 18-Pin PDIP
- Microchip PIC16C58B-04/SO PIC16C Microcontroller 3kB OTP, 18-Pin SOIC
- Microchip PIC16F Microcontroller 1.75kB FLASH, 18-Pin SOIC
