Microchip PIC16C711-04I/SO, 8 bit PIC, PIC16C Microcontroller, 4 MHz, 1.75kB OTP EEPROM, 18-Pin SOIC
- RS Stock No.:
- 146-0236
- Mfr. Part No.:
- PIC16C711-04I/SO
- Manufacturer:
- Microchip
Add 126 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 42 units)*
€155.74
(exc. VAT)
€191.56
(inc. VAT)
- Shipping from 15 December 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 42 - 84 | €3.708 | €155.74 | - |
| 126 + | €3.615 | €151.83 | 2% |
*price indicative
- RS Stock No.:
- 146-0236
- Mfr. Part No.:
- PIC16C711-04I/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16C | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SCI | |
| Program Memory Size | 1.75kB | |
| Maximum Clock Frequency | 4MHz | |
| RAM Size | 68bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 16 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.6mm | |
| Length | 11.74mm | |
| Height | 2.342mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 3V | |
| ADCs | 4 x 8 Bit | |
| Program Memory Type | OTP EEPROM | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16C | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SCI | ||
Program Memory Size 1.75kB | ||
Maximum Clock Frequency 4MHz | ||
RAM Size 68bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 16 | ||
Maximum Operating Temperature 85°C | ||
Width 7.6mm | ||
Length 11.74mm | ||
Height 2.342mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 3V | ||
ADCs 4 x 8 Bit | ||
Program Memory Type OTP EEPROM | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
Automotive Standard ISO 9001 | ||
PIC16C71/710/711/715 8-Bit Microcontrollers
Features
Related links
- Microchip PIC16C711-04I/SO PIC16C Microcontroller 1.75kB OTP EEPROM, 18-Pin SOIC
- Microchip PIC16C711-04I/P PIC16C Microcontroller 1.75kB OTP, 18-Pin PDIP
- Microchip PIC16C Microcontroller 1.75kB OTP, 18-Pin PDIP
- Microchip PIC16C711-04/P PIC16C Microcontroller 1.75kB EPROM, 18-Pin PDIP
- Microchip PIC16C622A-04I/P PIC16C Microcontroller 3.5kB OTP EEPROM, 18-Pin PDIP
- Microchip PIC16C Microcontroller 3.5kB OTP EEPROM, 18-Pin PDIP
- Microchip PIC16C Microcontroller 1.75kB EPROM, 18-Pin PDIP
- Microchip PIC16C71-04/P PIC16C Microcontroller 1.75kB EPROM, 18-Pin PDIP
