Microchip, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 32kB FLASH, 28-Pin SOIC

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
889-5263
Mfr. Part No.:
PIC18F25K80-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

64MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

24

Analogue Comparators

2

Maximum Power Dissipation Pd

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2.05mm

Length

17.9mm

Width

7.5mm

Standards/Approvals

No

Minimum Supply Voltage

1.8V

ADCs

8 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Program Memory Type

FLASH

Number of Timers

5

PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy