Microchip PIC18F26K80-E/SO PIC, PIC Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 236-8927
- Mfr. Part No.:
- PIC18F26K80-E/SO
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.85
(exc. VAT)
€9.66
(inc. VAT)
In Stock
- 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €3.925 | €7.85 |
| 10 - 26 | €3.845 | €7.69 |
| 28 - 106 | €3.58 | €7.16 |
| 108 + | €3.535 | €7.07 |
*price indicative
- RS Stock No.:
- 236-8927
- Mfr. Part No.:
- PIC18F26K80-E/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 24 | |
| DACs | 1 x 5 Bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| ADCs | 24 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 24 | ||
DACs 1 x 5 Bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
ADCs 24 x 12 Bit | ||
The Microchip microcontrollers have high computational performance and a rich feature set with an extremely competitive price point. These features make the PIC18F66K80 family a logical choice for many high-performance applications where price is a primary consideration. This device incorporate a range of features that can significantly reduce power consumption during operation.
Operating voltage range 1.8 V to 5.5 V
On chip 3.3 V regulator
Operating speed up to 64 MHz
Up to 64 Kbytes on chip flash program memory
10,000 erase/write cycle, typical
20 years minimum retention, typical
1,024 Bytes of data EEPROM
3.6 Kbytes of general purpose registers (SRAM)
Priority levels for interrupts
8 x 8 Single cycle hardware multiplier
Extended watchdog timer (WDT)
In circuit serial programming (ICSP™) via two pins
In circuit debug via two pins
Programmable BOR
Related links
- Microchip PIC 64 MHz 28-Pin SOIC
- Microchip PIC18F26K42-I/SO PIC 64 MHz 28-Pin SOIC
- Microchip PIC18F26K80-I/SO PIC18F Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC18F26K80-E/MM PIC18F Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC18F26K80-E/SP PIC18F Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18F26K80-E/SP PIC18F Microcontroller 64kB FLASH, 28-Pin PDIP
- Microchip PIC18F26K80-E/SS PIC18F Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F Microcontroller 64kB FLASH, 28-Pin SSOP
