Microchip PIC18F27K42-I/SS, 8 bit PIC, PIC Microcontroller, 64 MHz, 128kB FLASH, 28-Pin SOP
- RS Stock No.:
- 236-8935
- Mfr. Part No.:
- PIC18F27K42-I/SS
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 94 more to save €3.48
View bulk pricing optionsSubtotal (1 tube of 47 units)*
€91.37
(exc. VAT)
€112.38
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 47 - 47 | €1.944 | €91.37 | - |
| 94 + | €1.907 | €89.63 | €3.48 |
*price indicative
- RS Stock No.:
- 236-8935
- Mfr. Part No.:
- PIC18F27K42-I/SS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC | |
| Product Type | Microcontroller | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 25 | |
| DACs | 5 bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 2.5V | |
| ADCs | 24 Channels | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC | ||
Product Type Microcontroller | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 25 | ||
DACs 5 bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 2.5V | ||
ADCs 24 Channels | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
The Microchip microcontroller feature a 12-bit ADC with Computation (ADC2) automating Capacitive Voltage Divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and threshold comparison, Temperature Sensor, Vectored Interrupt Controller with fixed latency for handling interrupts, System Bus Arbiter, Direct Memory Access capabilities, UART with support for Asynchronous, DMX, DALI and LIN transmissions, SPI, I2C, memory features like Memory Access Partition (MAP) to support customers in data protection and bootloader applications, and Device Information Area (DIA) which stores factory calibration values to help improve temperature sensor accuracy.
C Compiler optimized RISC architecture
Up to 64 MHz clock input
62.5 ns minimum instruction cycle
Two direct memory access (DMA) controllers
User-programmable source and destination sizes
Hardware and software-triggered data transfers
Vectored interrupt capability
Selectable high/low priority
Programmable vector table base address
31-Level deep hardware stack
Low current power on reset (POR)
Configurable Power up timer (PWRT)
Brown out reset (BOR)
low power BOR (LPBOR) Option
Windowed Watchdog timer (WWDT)
Variable prescaler selection
Variable window size selection
Related links
- Microchip PIC18F27K42-I/SS PIC Microcontroller 128kB FLASH, 28-Pin SOP
- Microchip PIC18F27K42-I/SP PIC Microcontroller 128kB FLASH, 28-Pin DIP
- Microchip PIC18F27K42-I/SO PIC Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27Q83-I/SS PIC Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18F27K40-I/SS PIC18F Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18F27Q84-I/SS PIC18F Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18F27Q43-I/SO PIC Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27Q83-I/SO PIC Microcontroller 128kB FLASH, 28-Pin SOIC
