Microchip PIC18F27K42-I/SO, 8 bit PIC, PIC Microcontroller, 64 MHz, 128kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 236-8931
- Mfr. Part No.:
- PIC18F27K42-I/SO
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.22
(exc. VAT)
€13.80
(inc. VAT)
In Stock
- Plus 170 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €2.244 | €11.22 |
| 10 - 20 | €2.20 | €11.00 |
| 25 + | €2.158 | €10.79 |
*price indicative
- RS Stock No.:
- 236-8931
- Mfr. Part No.:
- PIC18F27K42-I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Width | 7.5mm | |
| Minimum Supply Voltage | 2.5V | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS3 | ||
Width 7.5mm | ||
Minimum Supply Voltage 2.5V | ||
Program Memory Type FLASH | ||
ADCs 24 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
The Microchip MCUs integrate a rich set of core independent peripherals, intelligent analog peripherals and large Flash/RAM/EEPROM memories. This devices also offer a host of low power features, performance improvements and design flexibility options that easily and rapidly enable the complex set of functions required by many of today's embedded control applications.
C Compiler optimized RISC architecture
Up to 64 MHz clock input
62.5 ns minimum instruction cycle
Two direct memory access (DMA) controllers
User-programmable source and destination sizes
Hardware and software-triggered data transfers
System bus arbiter with user-configurable
Priorities for scanner and DMA1/DMA2 with respect to the main line and interrupt execution
Vectored Interrupt capability
Selectable high/low priority
Fixed interrupt latency
Programmable vector table base address
31-Level deep hardware stack
Related links
- Microchip PIC18F27K42-I/SO PIC Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27K42-I/SS PIC Microcontroller 128kB FLASH, 28-Pin SOP
- Microchip PIC18F27K42-I/SP PIC Microcontroller 128kB FLASH, 28-Pin DIP
- Microchip PIC18F27Q43-I/SO PIC Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27Q83-I/SO PIC Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27Q43-I/SP PIC Microcontroller 128kB FLASH, 28-Pin DIP
- Microchip PIC18F27Q83-I/SS PIC Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18F27Q83-I/SP PIC Microcontroller 128kB FLASH, 28-Pin SPDIP
