Microchip AVR128DB48-I/PT, 12 bit AVR, AVR Microcontroller, 24 MHz, 128kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 240-2950
- Mfr. Part No.:
- AVR128DB48-I/PT
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save €0.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.72
(exc. VAT)
€11.96
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.944 | €9.72 | - |
| 10 - 20 | €1.904 | €9.52 | €0.40 |
| 25 - 45 | €1.774 | €8.87 | €4.25 |
| 50 - 95 | €1.742 | €8.71 | €10.10 |
| 100 + | €1.738 | €8.69 | €20.60 |
*price indicative
- RS Stock No.:
- 240-2950
- Mfr. Part No.:
- AVR128DB48-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | AVR | |
| Data Bus Width | 12bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 24MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 10 Bit | |
| Analogue Comparators | 3 | |
| Number of Programmable I/Os | 41 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 9 | |
| ADCs | 18 x 12 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | AVR | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core AVR | ||
Data Bus Width 12bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 24MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 10 Bit | ||
Analogue Comparators 3 | ||
Number of Programmable I/Os 41 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 9 | ||
ADCs 18 x 12 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture AVR | ||
Automotive Standard No | ||
The Microchip AVR DB family of microcontrollers feature the well-known AVR CPU, now running at up to 24 MHz across the full supply voltage range of 1.8V to 5.5V. The family includes 32 KB, 64 KB, and 128 KB Flash variants in 28- to 64-pin package options. The AVR DB family is designed to bring analogue signal conditioning, real-time control, and multi-voltage operation to applications including industrial control, home appliance products, automotive, and Internet of Things (IoT).
Operational amplifiers (OPAMPs)
Multi-voltage I/O (MVIO)
12-bit differential Analog-to-Digital Converter (ADC)
10-bit Digital-to-Analog Converter (DAC) with output buffer
Zero-Cross Detector (ZCD)
Related links
- Microchip AVR128DB48-I/PT AVR Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip AVR128DB64-I/PT AVR Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip AVR64DB48-I/PT AVR Microcontroller 64kB FLASH, 48-Pin TQFP
- Microchip AVR128DB48-I/6LX 24 MHz 48-Pin VQFN
- Microchip AVR64DB64-I/PT AVR Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip AVR128DB32-I/PT AVR DB Microcontroller 128kB FLASH, 32-Pin TQFP
- Microchip AVR-DA Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip AVR128DA48-I/PT AVR-DA Microcontroller 128kB FLASH, 48-Pin TQFP
