Microchip AVR64DB48-I/PT, 12 bit AVR, AVR Microcontroller, 24 MHz, 64kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 240-2964
- Mfr. Part No.:
- AVR64DB48-I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 250 units)*
€459.00
(exc. VAT)
€564.50
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 250 + | €1.836 | €459.00 |
*price indicative
- RS Stock No.:
- 240-2964
- Mfr. Part No.:
- AVR64DB48-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | AVR | |
| Data Bus Width | 12bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 24MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 10 Bit | |
| Number of Programmable I/Os | 40 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 9 x 12 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | AVR | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core AVR | ||
Data Bus Width 12bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 24MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 10 Bit | ||
Number of Programmable I/Os 40 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 9 x 12 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture AVR | ||
The Microchip AVR DB family of microcontrollers feature the well-known AVR CPU, now running at up to 24 MHz across the full supply voltage range of 1.8V to 5.5V. The family includes 32 KB, 64 KB, and 128 KB Flash variants in 28- to 64-pin package options. The AVR DB family is designed to bring analogue signal conditioning, real-time control, and multi-voltage operation to applications including industrial control, home appliance products, automotive, and Internet of Things (IoT).
Operational amplifiers (OPAMPs)
Multi-voltage I/O (MVIO)
12-bit differential Analog-to-Digital Converter (ADC)
10-bit Digital-to-Analog Converter (DAC) with output buffer
Zero-Cross Detector (ZCD)
Related links
- Microchip AVR64DB48-I/PT AVR Microcontroller 64kB FLASH, 48-Pin TQFP
- Microchip AVR64DB64-I/PT AVR Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip AVR128DB48-I/PT AVR Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip AVR128DB64-I/PT AVR Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip AVR32DB48-I/PT AVR Microcontroller 32kB FLASH, 48-Pin TQFP
- Microchip AVR64DA48-I/PT AVR® DA Microcontroller 64kB FLASH, 48-Pin TQFP
- Microchip AVR® DA Microcontroller 64kB FLASH, 48-Pin TQFP
- Microchip AVR64DA64-I/PT AVR® DA Microcontroller 64kB FLASH, 64-Pin TQFP
