Microchip PIC16F15225-I/SL, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 14kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 242-5095
- Mfr. Part No.:
- PIC16F15225-I/SL
- Manufacturer:
- Microchip
Subtotal (1 tube of 57 units)*
€31.35
(exc. VAT)
€38.76
(inc. VAT)
- 627 left, ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 57 + | €0.55 | €31.35 |
*price indicative
- RS Stock No.:
- 242-5095
- Mfr. Part No.:
- PIC16F15225-I/SL
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| DACs | 5 bit | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 12 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.6mm | |
| Height | 1.98mm | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 2.5V | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| ADCs | 10 bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
DACs 5 bit | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 12 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Length 8.6mm | ||
Height 1.98mm | ||
Width 3.9mm | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 2.5V | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
ADCs 10 bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Related links
- Microchip PIC16F15225-I/SL PIC16 Microcontroller 14kB FLASH, 14-Pin SOIC
- Microchip PIC16 Microcontroller 14kB FLASH, 14-Pin SOIC
- Microchip PIC16F18025-I/SL PIC16 Microcontroller 14kB FLASH, 14-Pin SOIC
- Microchip PIC16 Microcontroller 14kB FLASH, 16-Pin VFQFN
- Microchip PIC16F15225-I/MG PIC16 Microcontroller 14kB FLASH, 16-Pin VFQFN
- Microchip PIC16F Microcontroller 14kB FLASH, 14-Pin SOIC
- Microchip PIC16LF Microcontroller 14kB FLASH, 14-Pin SOIC
- Microchip PIC16F15225-I/ST PIC16 Microcontroller 14kB FLASH, 14-Pin TSSOP
