Microchip PIC16F15245-I/P, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 14kB FLASH, 20-Pin PDIP
- RS Stock No.:
- 242-5097
- Mfr. Part No.:
- PIC16F15245-I/P
- Manufacturer:
- Microchip
Subtotal (1 tube of 22 units)*
€36.70
(exc. VAT)
€45.14
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 22 + | €1.668 | €36.70 |
*price indicative
- RS Stock No.:
- 242-5097
- Mfr. Part No.:
- PIC16F15245-I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | PDIP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 32MHz | |
| DACs | 5 bit | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 17 | |
| Maximum Operating Temperature | 85°C | |
| Height | 2mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 15.24mm | |
| Width | 7.62mm | |
| Minimum Supply Voltage | 2.5V | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| ADCs | 10 bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type PDIP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 32MHz | ||
DACs 5 bit | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 17 | ||
Maximum Operating Temperature 85°C | ||
Height 2mm | ||
Standards/Approvals RoHS Compliant | ||
Length 15.24mm | ||
Width 7.62mm | ||
Minimum Supply Voltage 2.5V | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
ADCs 10 bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
The Microchip PIC16F152xx 8-bit product family features an essential peripheral set including key Core Independent Peripherals (CIPs), Intelligent Analog, and standard communication modules. Paired with it's ability for extreme Low-Power, this family is particularly well-suited for a wide range of low-power applications. Included in the feature set are multiple PWMs, various communication peripherals, an internal temperature sensor, and memory features like a Memory Access Partition (MAP) and Device Information Area (DIA).
Peripheral Pin Select (PPS)
MSSP(SPI/I2C)
1x 8-bit Timer (TMR2)
2x Capture, Compare, PWM (CCP)
Related links
- Microchip PIC16F15245-I/P PIC16 Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F15245-I/REB PIC16 Microcontroller 14kB FLASH, 20-Pin VQFN
- Microchip PIC16F15245-I/SO PIC16 Microcontroller 14kB FLASH, 20-Pin SOIC
- Microchip PIC16F18045-I/P PIC16 Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16 Microcontroller 14kB FLASH, 20-Pin VQFN
- Microchip PIC16 Microcontroller 14kB FLASH, 20-Pin SOIC
- Microchip PIC16 Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F18015-I/P PIC16 Microcontroller 14kB FLASH, 8-Pin PDIP
