Microchip PIC16F18045-I/P, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 14kB FLASH, 20-Pin PDIP

Subtotal (1 pack of 5 units)*

€10.08

(exc. VAT)

€12.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 175 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€2.016€10.08

*price indicative

Packaging Options:
RS Stock No.:
249-2484
Mfr. Part No.:
PIC16F18045-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

PDIP

Mount Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14kB

Interface Type

LIN, EUSART, SPI, I2C

DACs

1 x 8 Bit

Maximum Clock Frequency

32MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Number of Programmable I/Os

18

Maximum Operating Temperature

85°C

Width

7.62mm

Standards/Approvals

RoHS, REACH

Minimum Supply Voltage

2.5V

Number of Timers

6

Program Memory Type

FLASH

ADCs

10 Bit

Instruction Set Architecture

RISC

Automotive Standard

No

The Microchip PIC16F180 microcontroller family has a suite of digital and analog peripherals that enable cost-sensitive sensor and real-time control applications. This product family is available from 8 to 44-pin packages in a memory range of 3.5 KB to 28 KB, with speeds up to 32 MHz. The family includes a 10-bit Analog-to-Digital Converter with Computation (ADCC), automated Capacitive Voltage Divider (CVD) techniques for advanced capacitive touch sensing, an 8-bit Digital-to-Analog Converter (DAC) module, and many more waveform control and communication peripherals. This small form factor, feature-rich device is well suited for low-cost sensor and control applications.

Up to 28 KB of Program Flash Memory

Up to 2 KB of Data SRAM Memory

Up to 256 Bytes of Data EEPROM Memory

Analog-to-Digital Converter with Computation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy