Microchip PIC16F15244-I/P, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 7kB FLASH, 20-Pin PDIP
- RS Stock No.:
- 242-5362
- Mfr. Part No.:
- PIC16F15244-I/P
- Manufacturer:
- Microchip
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.36
(exc. VAT)
€7.82
(inc. VAT)
- Shipping from 23 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 15 | €1.272 | €6.36 | - |
| 20 + | €1.244 | €6.22 | 2% |
*price indicative
- RS Stock No.:
- 242-5362
- Mfr. Part No.:
- PIC16F15244-I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI, I2C, EUSART, ICSP | |
| Program Memory Size | 7kB | |
| DACs | 5 bit | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 17 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 15.24mm | |
| Width | 7.62mm | |
| Height | 2mm | |
| Minimum Supply Voltage | 2.5V | |
| ADCs | 10 bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI, I2C, EUSART, ICSP | ||
Program Memory Size 7kB | ||
DACs 5 bit | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 17 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Length 15.24mm | ||
Width 7.62mm | ||
Height 2mm | ||
Minimum Supply Voltage 2.5V | ||
ADCs 10 bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
Related links
- Microchip PIC16F15244-I/P PIC16 Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC16F15244-I/REB PIC16 Microcontroller 7kB FLASH, 20-Pin VQFN
- Microchip PIC16F15244-I/SO PIC16 Microcontroller 7kB FLASH, 20-Pin SOIC
- Microchip PIC16F18044-I/P PIC16 Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC16 Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC16F15244-I/SS PIC16 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F17144-I/P PIC16 Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC16F18144-I/P PIC16 Microcontroller 7kB FLASH, 20-Pin PDIP
