Microchip PIC16F18044-I/P, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 7kB FLASH, 20-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
249-2476
Mfr. Part No.:
PIC16F18044-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Interface Type

I2C, SPI, EUSART

Program Memory Size

7kB

Maximum Clock Frequency

32MHz

DACs

1 x 8 Bit

RAM Size

512bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

18

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Maximum Operating Temperature

85°C

Width

7.62mm

Standards/Approvals

RoHS, REACH

Minimum Supply Voltage

2.5V

Program Memory Type

FLASH

Automotive Standard

No

Number of Timers

6

Instruction Set Architecture

RISC

ADCs

10 Bit

The Microchip PIC16F180 microcontroller family has a suite of digital and analog peripherals that enable cost-sensitive sensor and real-time control applications. This product family is available from 8 to 44-pin packages in a memory range of 3.5 KB to 28 KB, with speeds up to 32 MHz. The family includes a 10-bit Analog-to-Digital Converter with Computation (ADCC), automated Capacitive Voltage Divider (CVD) techniques for advanced capacitive touch sensing, an 8-bit Digital-to-Analog Converter (DAC) module, and many more waveform control and communication peripherals. This small form factor, feature-rich device is well suited for low-cost sensor and control applications.

Up to 28 KB of Program Flash Memory

Up to 2 KB of Data SRAM Memory

Up to 256 Bytes of Data EEPROM Memory

Analog-to-Digital Converter with Computation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy