Microchip PIC18F16Q40-I/SO, 8 bit PIC, PIC Microcontroller, 64 MHz, 64kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 242-5374
- Mfr. Part No.:
- PIC18F16Q40-I/SO
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 38 units)*
€47.88
(exc. VAT)
€58.90
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 38 - 76 | €1.26 | €47.88 |
| 114 + | €1.228 | €46.66 |
*price indicative
- RS Stock No.:
- 242-5374
- Mfr. Part No.:
- PIC18F16Q40-I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| DACs | 5 bit | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 18 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.05mm | |
| Width | 7.5mm | |
| Standards/Approvals | RoHS | |
| Length | 12.8mm | |
| Minimum Supply Voltage | 2.5V | |
| ADCs | 10 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
DACs 5 bit | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 18 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.05mm | ||
Width 7.5mm | ||
Standards/Approvals RoHS | ||
Length 12.8mm | ||
Minimum Supply Voltage 2.5V | ||
ADCs 10 bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
The Microchip PIC18-Q40 is a compact, high performance PIC18 product family for real-time control and sensor applications . The products are equipped with an 12-bit ADC with Computation, 8-bit DACs, 16-bit PWMs, Direct Memory Access, Configurable Logic Cells and multiple communication interfaces. The PIC18-Q40 offers 14- and 20-pin products in small footprint packages to support customers in a wide range of space constrained applications.
Four Direct Memory Access (DMA) Controllers
Three 16-bit dual PWMs provide six PWM outputs
Vectored Interrupt (VI) Capability - Faster interrupt response time
Related links
- Microchip PIC18F16Q40-I/SO PIC Microcontroller 64kB FLASH, 20-Pin SOIC
- Microchip PIC18F16Q40-I/P PIC Microcontroller 64kB FLASH, 20-Pin PDIP
- Microchip PIC18F16Q40-I/REB PIC18F Microcontroller 64kB FLASH, 20-Pin VQFN
- Microchip PIC18F16Q40-E/SO PIC18 Microcontroller 64kB FLASH, 20-Pin SOIC
- Microchip PIC18F16Q40-E/SS PIC18 Microcontroller 64kB FLASH, 20-Pin SSOP
- Microchip PIC18F16Q40-E/REB PIC18 Microcontroller 64kB FLASH, 20-Pin VQFN
- Microchip PIC18F16Q40-E/P PIC18 Microcontroller 64kB FLASH, 20-Pin PDIP
- Microchip PIC18F06Q40-I/SL PIC Microcontroller 64kB FLASH, 14-Pin SOIC
