Microchip, 16 bit PIC, PIC Microcontroller, 32 MHz, 64kB FLASH, 28-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
242-5384
Mfr. Part No.:
PIC24FJ64GP202-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64kB

Maximum Clock Frequency

32MHz

DACs

5 bit

RAM Size

8kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

21

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7.5mm

Standards/Approvals

RoHS Compliant

Height

2.05mm

Length

17.9mm

Minimum Supply Voltage

2.5V

ADCs

12 bit

Program Memory Type

FLASH

Number of Timers

4

Instruction Set Architecture

Harvard

Automotive Standard

AEC-Q

The Microchip PIC24FJGP2 family offers up to 64KB of ECC Flash, 8KB of RAM, along with several core independent peripherals (CIPs) and Full Speed USB 2.0 Host/Device/OTG. With sleep current down to a few hundreds of nA while retaining the complete RAM content, the ’GP2/GU2’’ family is perfect for extending your battery life in any portable applications.

Full Speed USB 2.0 – Host, Device and OTG

2.0V to 3.6V, -40°C to 125°C, up to 16 MIPS operation

Ultra-low-power operation with sleep current down to nA with full RAM retention

Code Guard Flash protection to manage memory partitions and access restrictions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy