Microchip PIC24FJ64GP202-I/MV, 16 bit PIC, PIC16 Microcontroller, 32 MHz, 64kB FLASH, 28-Pin UQFN
- RS Stock No.:
- 242-5102
- Mfr. Part No.:
- PIC24FJ64GP202-I/MV
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-5102
- Mfr. Part No.:
- PIC24FJ64GP202-I/MV
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | UQFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64kB | |
| DACs | 5 bit | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 21 | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 900μm | |
| Length | 5mm | |
| Minimum Supply Voltage | 2.5V | |
| Number of Timers | 4 | |
| Automotive Standard | No | |
| ADCs | 10 bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type UQFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 64kB | ||
DACs 5 bit | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 21 | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Standards/Approvals RoHS Compliant | ||
Height 900μm | ||
Length 5mm | ||
Minimum Supply Voltage 2.5V | ||
Number of Timers 4 | ||
Automotive Standard No | ||
ADCs 10 bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
The Microchip PIC24FJGP2 family offers up to 64KB of ECC Flash, 8KB of RAM, along with several core independent peripherals (CIPs) and Full Speed USB 2.0 Host/Device/OTG. With sleep current down to a few hundreds of nA while retaining the complete RAM content, the GP2/GU2 family is perfect for extending your battery life in any portable applications.
2.0V to 3.6V, -40°C to 125°C, up to 16 MIPS operation
Ultra-low-power operation with sleep current down to nA with full RAM retention
Code Guard™ Flash protection to manage memory partitions and access restrictions
Related links
- Microchip PIC16 Microcontroller 64kB FLASH, 28-Pin UQFN
- Microchip PIC24FJ64GP202-I/SS PIC Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ64GU202-I/MV PIC Microcontroller 64kB FLASH, 28-Pin UQFN
- Microchip PIC24FJ64GP202-I/SO PIC Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC24FJ256GA702-I/MV PIC24 Microcontroller 256kB FLASH, 28-Pin UQFN
- Microchip PIC Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC24 Microcontroller 256kB FLASH, 28-Pin UQFN
- Microchip PIC16F1778-I/SP PIC16 Microcontroller 28kB FLASH, 28-Pin SPDIP
