Microchip PIC24FJ64GU205-I/M4, 16 bit PIC, PIC Microcontroller, 32 MHz, 64kB FLASH, 48-Pin UQFN

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.50

(exc. VAT)

€12.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 5€2.10€10.50
10 - 20€2.062€10.31
25 - 95€1.932€9.66
100 +€1.884€9.42

*price indicative

Packaging Options:
RS Stock No.:
242-5408
Mfr. Part No.:
PIC24FJ64GU205-I/M4
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC

Package Type

UQFN

Mount Type

Surface

Pin Count

48

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64kB

Maximum Clock Frequency

32MHz

DACs

5 bit

RAM Size

8kB

Maximum Supply Voltage

5.5V

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

38

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Length

6mm

Height

900μm

Width

6mm

Minimum Supply Voltage

2.5V

Program Memory Type

FLASH

ADCs

12 bit

Instruction Set Architecture

RISC

Number of Timers

4

Automotive Standard

No

The Microchip PIC24FJGU2 family offers up to 64KB of ECC Flash, 8KB of RAM, along with several core independent peripherals (CIPs) and Full Speed USB 2.0 Host/Device/OTG. With sleep current down to a few hundreds of nA while retaining the complete RAM content, the ’GP2/GU2’’ family is perfect for extending your battery life in any portable applications.

2.0V to 3.6V, -40°C to 125°C, up to 16 MIPS operation

Ultra-low-power operation with sleep current down to nA with full RAM retention

Code Guard™ Flash protection to manage memory partitions and access restrictions

Dead-Man Timer (DMT) clocked by instruct

Related links