Microchip PIC24FJ64GU205-I/PT, 16 bit PIC, PIC Microcontroller, 32 MHz, 64kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 242-5410
- Mfr. Part No.:
- PIC24FJ64GU205-I/PT
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€10.80
(exc. VAT)
€13.30
(inc. VAT)
- Shipping from 15 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €2.16 | €10.80 |
| 10 - 20 | €2.114 | €10.57 |
| 25 - 45 | €1.976 | €9.88 |
| 50 - 95 | €1.936 | €9.68 |
| 100 + | €1.93 | €9.65 |
*price indicative
- RS Stock No.:
- 242-5410
- Mfr. Part No.:
- PIC24FJ64GU205-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 32MHz | |
| DACs | 5 bit | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 38 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 7mm | |
| Height | 1.7mm | |
| Width | 7mm | |
| Minimum Supply Voltage | 2.5V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 12 bit | |
| Number of Timers | 4 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 32MHz | ||
DACs 5 bit | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 38 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Length 7mm | ||
Height 1.7mm | ||
Width 7mm | ||
Minimum Supply Voltage 2.5V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 12 bit | ||
Number of Timers 4 | ||
Program Memory Type FLASH | ||
Related links
- Microchip PIC Microcontroller 64kB FLASH, 48-Pin TQFP
- Microchip PIC24FJ64GU205-I/M4 PIC Microcontroller 64kB FLASH, 48-Pin UQFN
- Microchip PIC24FJ64GP205-I/PT PIC Microcontroller 64kB FLASH, 48-Pin TQFP
- Microchip PIC Microcontroller 64kB FLASH, 48-Pin UQFN
- Microchip PIC24FJ64GP205-I/M4 PIC Microcontroller 64kB FLASH, 48-Pin UQFN
- Microchip PIC24FJ64GB106-I/PT PIC24FJ Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ64GB108-I/PT PIC24FJ Microcontroller 64kB FLASH, 80-Pin TQFP
- Microchip PIC24FJ64GA008-I/PT PIC24FJ Microcontroller 64kB FLASH, 80-Pin TQFP
