Microchip PIC16F18045-I/SO, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 14kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 249-2486
- Mfr. Part No.:
- PIC16F18045-I/SO
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-2486
- Mfr. Part No.:
- PIC16F18045-I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SOIC | |
| Mount Type | Through Hole | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | LIN, SPI, EUSART, I2C | |
| Program Memory Size | 14kB | |
| DACs | 1 x 8 Bit | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 18 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Width | 3.9mm | |
| Minimum Supply Voltage | 2.5V | |
| Number of Timers | 6 | |
| Automotive Standard | No | |
| ADCs | 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SOIC | ||
Mount Type Through Hole | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type LIN, SPI, EUSART, I2C | ||
Program Memory Size 14kB | ||
DACs 1 x 8 Bit | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 18 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Width 3.9mm | ||
Minimum Supply Voltage 2.5V | ||
Number of Timers 6 | ||
Automotive Standard No | ||
ADCs 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
The Microchip PIC16F180 microcontroller family has a suite of digital and analog peripherals that enable cost-sensitive sensor and real-time control applications. This product family is available from 8 to 44-pin packages in a memory range of 3.5 KB to 28 KB, with speeds up to 32 MHz. The family includes a 10-bit Analog-to-Digital Converter with Computation (ADCC), automated Capacitive Voltage Divider (CVD) techniques for advanced capacitive touch sensing, an 8-bit Digital-to-Analog Converter (DAC) module, and many more waveform control and communication peripherals. This small form factor, feature-rich device is well suited for low-cost sensor and control applications.
Up to 28 KB of Program Flash Memory
Up to 2 KB of Data SRAM Memory
Up to 256 Bytes of Data EEPROM Memory
Analog-to-Digital Converter with Computation
Related links
- Microchip PIC16F18045-I/ML PIC16 Microcontroller 14kB FLASH, 20-Pin QFN
- Microchip PIC16F18045-I/SS PIC16 Microcontroller 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F18045-I/P PIC16 Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16 Microcontroller 14kB FLASH, 20-Pin SOIC
- Microchip PIC16 Microcontroller 14kB FLASH, 20-Pin SSOP
- Microchip PIC16 Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F15245-I/SO PIC16 Microcontroller 14kB FLASH, 20-Pin SOIC
- Microchip PIC16F15245-I/REB PIC16 Microcontroller 14kB FLASH, 20-Pin VQFN
