Microchip PIC16F18146-I/SO, 8 bit PIC, PIC16F181 Microcontroller, 32 MHz, 28kB FLASH, 20-Pin SOIC

Subtotal (1 tube of 38 units)*

€27.59

(exc. VAT)

€33.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 418 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
38 +€0.726€27.59

*price indicative

RS Stock No.:
251-5645
Mfr. Part No.:
PIC16F18146-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F181

Package Type

SOIC

Mount Type

Surface

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28kB

Interface Type

EUSART, SPI, I2C, LIN

Maximum Clock Frequency

32MHz

DACs

2 x 8 Bit

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

18

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS

Minimum Supply Voltage

2.5V

Number of Timers

3

ADCs

12 bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

No

The Microchip microcontroller advanced analog peripherals are specifically well suited for raw sensor applications requiring signal gain or filtering. It is the first product to offer an op-amp and the 12 bit differential ADC with computation in low pin count packages.

Enhanced mid range core with 49 instructions

Flash program memory with self read/write capability

Extreme low power

IDLE and DOZE low power modes

Peripheral Module Disable

12-bit differential analog-to-digital converter with computation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy