Microchip PIC16F18446-I/SO, 8 bit PIC, PIC Microcontroller, 32 MHz, 28kB FLASH, 20-Pin SOIC

Get a bulk buy discount

Add 10 more to save €0.32

View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.62

(exc. VAT)

€9.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 585 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5€1.524€7.62-
10 - 20€1.492€7.46€0.32
25 +€1.404€7.02€3.00

*price indicative

Packaging Options:
RS Stock No.:
236-8905
Mfr. Part No.:
PIC16F18446-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI, CWG, PPS, NCO, I2C, EUSART

Program Memory Size

28kB

Maximum Clock Frequency

32MHz

DACs

1 x 5 Bit

RAM Size

2kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

18

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

SVHC-free, RoHS

Width

7.5mm

Minimum Supply Voltage

2.5V

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

RISC

ADCs

10 Bit

Number of Timers

8

The Microchip microcontrollers feature Intelligent Analog, Core Independent Peripherals (CIPs) and communication peripherals combined with eXtreme low power (XLP) for a wide range of general purpose and low power applications. Features such as a 12-bit Analog-to-Digital Converter with Computation (ADC2), Memory Access Partitioning (MAP), the Device Information Area (DIA), power-Saving operating modes, and Peripheral Pin Select (PPS), offer flexible solutions for a wide variety of custom applications.

C Compiler optimized RISC architecture

32 MHz clock input

125 ns minimum instruction cycle

Interrupt capability

16-Level deep hardware stack

Up to four 8 bit timers

Up to Four 16 bit timers

Low current Power on reset (POR)

Configurable Power up timer (PWRT)

Brown out reset (BOR)

low power BOR (LPBOR) option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy