Texas Instruments LM3S6965-IQC50-A2, 32 bit ARM Cortex M3, Stellaris Microcontroller, 50 MHz, 256kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 252-0677
- Mfr. Part No.:
- LM3S6965-IQC50-A2
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-0677
- Mfr. Part No.:
- LM3S6965-IQC50-A2
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Microcontroller | |
| Series | Stellaris | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 2.75V | |
| Number of Programmable I/Os | 42 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.25V | |
| ADCs | 4 x 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | ARM Cortex M3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Microcontroller | ||
Series Stellaris | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 2.75V | ||
Number of Programmable I/Os 42 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.25V | ||
ADCs 4 x 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture ARM Cortex M3 | ||
Automotive Standard No | ||
Related links
- Texas Instruments Stellaris Microcontroller 256kB FLASH, 100-Pin LQFP
- Texas Instruments Stellaris Microcontroller 256 kB Flash, 100-Pin LQFP
- Silicon Labs SiM3L167-C-GQ SiM3 Microcontroller 256kB FLASH, 80-Pin TQFP
- STMicroelectronics STM32F100VCT6B STM32F1 Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L151CCT6 STM32L1 Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F207VCT6 STM32F2 Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F205VCT6 STM32F2 Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F107VCT6 STM32F1 Microcontroller 256kB FLASH, 100-Pin LQFP
