Silicon Labs SiM3L167-C-GQ, 32 bit ARM Cortex M3, SiM3 Microcontroller, 50 MHz, 256kB FLASH, 80-Pin TQFP

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€19.38

(exc. VAT)

€23.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€19.38-
10 - 19€18.862%
20 - 49€18.365%
50 +€17.907%

*price indicative

Packaging Options:
RS Stock No.:
769-9638
Mfr. Part No.:
SiM3L167-C-GQ
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Series

SiM3

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

80

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

50MHz

RAM Size

32kB

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

12mm

Analogue Comparators

2

Standards/Approvals

No

Width

12mm

DACs

10 Bit

Number of Programmable I/Os

62

Maximum Power Dissipation Pd

500mW

Height

1.05mm

Minimum Supply Voltage

1.8V

Number of Timers

9

Program Memory Type

FLASH

ADCs

24 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

COO (Country of Origin):
US

Cortex-M3 Family Microcontrollers, Silicon Labs


The SiM3L1xx low-power 32-bit microcontroller (MCU) product line is the latest addition to the Precision32™ family of ARM Cortex-M3 microcontrollers. These MCUs are the lowest power 32-bit devices on the market and are well suited for battery-operated and power-sensitive applications. The SiM3L1xx MCUs feature significant peripheral and architectural innovations including an integrated dc-dc converter that helps save power in Active mode as well as a redesigned LCD controller that can reduce the power consumed by the LCD display. Autonomous peripherals off-load the CPU and further decrease processing time and power. Full RAM and state retention enables instantaneous code execution after waking up from sleep. Flash memory sizes range from 32 to 256kB, and the MCUs come in packages as small as 5.5 x 5.5mm. Enhanced Precision32 tools can simplify the development process by estimating power consumption and providing configuration guidance to achieve the lowest power.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy