Infineon XMC1404F064X0064AAXUMA1, 32 bit ARM Cortex M0, XMC1000 Microcontroller, 48 MHz, 64kB FLASH, 64-Pin PG-LQFP-64

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.84

(exc. VAT)

€3.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,853 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.84
10 - 99€2.58
100 - 249€2.50
250 - 499€2.44
500 +€2.38

*price indicative

Packaging Options:
RS Stock No.:
258-1743
Mfr. Part No.:
XMC1404F064X0064AAXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Series

XMC1000

Product Type

Microcontroller

Package Type

PG-LQFP-64

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64kB

Interface Type

USART, USIC, IIC, IIS, LIN, SPI, UART

Maximum Clock Frequency

48MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

900μm

Analogue Comparators

4

Standards/Approvals

RoHS

Number of Programmable I/Os

34

Length

7mm

Width

7mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

6 x 12 bit

Instruction Set Architecture

Thumb-2

Number of Timers

8

Automotive Standard

No

Infineon Microcontroller, 64kByte Program Memory size, 64 Pin Count - XMC1404F064X0064AAXUMA1


This cable tie, measuring 150mm in length and 3.5mm in width, is an essential component for securing and organising cables in various applications. Made from high-quality polyamide 6.6 (PA66), this robust black nylon cable tie offers superior strength, with a tensile strength of 135 N. Designed to withstand extreme temperatures, it operates efficiently in environments ranging from -40°C to +85°C. Each pack contains 100 units, making it a practical solution for both individual and bulk needs.

Features & Benefits


• Made from PA66 for enhanced durability and strength

• UV resistant, ensuring longevity in outdoor usage

• Operates effectively in a wide temperature range

• Suitable for heavy-duty and industrial cable management

• Ideal for secure fastening in demanding environments

Applications


• Used with automation and control systems

• Ideal for securing electrical and data cables

• Effective in mechanical assemblies requiring reliable fastening

• Utilised in outdoor installations due to UV resistance

• Perfect for bundling multiple cables in various industrial settings

What temperature range can this product handle effectively?


It can withstand temperatures from -40°C up to +85°C, making it suitable for both extreme cold and heat in varied environments.

How many units come in each pack, and how does this benefit usage?


Each pack contains 100 ties, which is advantageous for both personal projects and larger installations, ensuring users have an adequate supply for extensive tasks.

Can these ties securely bundle large groups of cables together?


Yes, they can accommodate a maximum bundle diameter of 35mm, providing effective organisation for multiple cables or wires.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy