Infineon XMC4700F144F2048AAXQMA1, 32 bit ARM Cortex M4, XMC4000 Microcontroller, 144 MHz, 2048kB FLASH, 144-Pin LQFP
- RS Stock No.:
- 258-1764
- Mfr. Part No.:
- XMC4700F144F2048AAXQMA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€18.43
(exc. VAT)
€22.67
(inc. VAT)
- Plus 117 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | €18.43 |
| 10 - 14 | €16.93 |
| 15 - 19 | €16.25 |
| 20 - 24 | €15.84 |
| 25 + | €15.43 |
*price indicative
- RS Stock No.:
- 258-1764
- Mfr. Part No.:
- XMC4700F144F2048AAXQMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | XMC4000 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2048kB | |
| Interface Type | USIC, USB, USART, IIS, IIC, CAN, UART, SPI, LIN | |
| Maximum Clock Frequency | 144MHz | |
| RAM Size | 352kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 14mm | |
| Length | 14mm | |
| Height | 1mm | |
| Number of Programmable I/Os | 119 | |
| Minimum Supply Voltage | 3.13V | |
| Instruction Set Architecture | Thumb-2 | |
| Automotive Standard | No | |
| ADCs | 4 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series XMC4000 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 2048kB | ||
Interface Type USIC, USB, USART, IIS, IIC, CAN, UART, SPI, LIN | ||
Maximum Clock Frequency 144MHz | ||
RAM Size 352kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 14mm | ||
Length 14mm | ||
Height 1mm | ||
Number of Programmable I/Os 119 | ||
Minimum Supply Voltage 3.13V | ||
Instruction Set Architecture Thumb-2 | ||
Automotive Standard No | ||
ADCs 4 x 12 Bit | ||
Program Memory Type FLASH | ||
Infineon Microcontroller, 2048kByte Program Memory, 144MHz Maximum Frequency - XMC4700F144F2048AAXQMA1
Features & Benefits
Applications
What is the memory capacity of this device and how does it enhance application performance?
How does the support for multiple CAN channels benefit communication in industrial settings?
What advantages does the ARM Cortex M4 core provide for real-time processing tasks?
Related links
- Infineon XMC4700F144F2048AAXQMA1 XMC4000 Microcontroller 2048kB FLASH, 144-Pin LQFP
- Infineon XMC4700F144K2048AAXQMA1 XMC4700 Microcontroller 2048kB FLASH, 144-Pin
- Infineon XMC4800F144K2048AAXQMA1 XMC4800 Microcontroller 2048kB FLASH, 144-Pin
- Infineon XMC4700F144K1536AAXQMA1 XMC4000 Microcontroller 1536kB FLASH, 144-Pin LQFP
- Renesas Electronics R7FA6M3AH3CFB#AA0 RA6M3 Microcontroller 2048kB FLASH, 144-Pin LQFP
- Infineon XMC4700F100K2048AAXQMA1 XMC4000 Microcontroller 2.048MB FLASH, 100-Pin LQFP
- Infineon XMC4300F100F256AAXQMA1 XMC4000 Microcontroller 256kB FLASH, 100-Pin LQFP
- Infineon XMC4500F144K1024ACXQMA1 XMC4000 Microcontroller 1.024MB FLASH, 144-Pin LQFP
