Infineon XMC4700F144K1536AAXQMA1, 32 bit ARM Cortex M4, XMC4000 Microcontroller, 144 MHz, 1536kB FLASH, 144-Pin LQFP
- RS Stock No.:
- 258-1765
- Mfr. Part No.:
- XMC4700F144K1536AAXQMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-1765
- Mfr. Part No.:
- XMC4700F144K1536AAXQMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | XMC4000 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1536kB | |
| Interface Type | CAN, IIC, IIS, LIN, SPI, UART, USART, USB, USIC | |
| Maximum Clock Frequency | 144MHz | |
| RAM Size | 276kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Programmable I/Os | 119 | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Width | 14mm | |
| Length | 14mm | |
| Minimum Supply Voltage | 3.13V | |
| ADCs | 4 x 12 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Thumb-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series XMC4000 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1536kB | ||
Interface Type CAN, IIC, IIS, LIN, SPI, UART, USART, USB, USIC | ||
Maximum Clock Frequency 144MHz | ||
RAM Size 276kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Programmable I/Os 119 | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Width 14mm | ||
Length 14mm | ||
Minimum Supply Voltage 3.13V | ||
ADCs 4 x 12 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Thumb-2 | ||
Automotive Standard No | ||
Infineon Microcontroller, 144MHz Maximum Frequency, 1536kByte Program Memory - XMC4700F144K1536AAXQMA1
This microcontroller is built around an ARM Cortex M4 core. With a pin count of 144 in a surface mount package, it operates efficiently at a maximum frequency of 144MHz. The device features 1536kB Flash memory and a temperature
Features & Benefits
• Provides 1536kB of Flash memory for extensive programme storage
• Incorporates six CAN channels for robust industrial communication
• Features four 12-bit ADCs for precise analogue signal processing
• Delivers a maximum operating temperature of +125°C for high reliability
Applications
• Ideal for automation control in manufacturing systems
• Used for embedded system solutions in robotics
• Suitable for industrial requiring extensive connectivity
• Utilised in power conversion for smart grid technology
• Effective in real-time control systems for machinery
How can I ensure the microcontroller operates within the temperature range?
To maintain operation within the specified temperature limits, the device should be used in environments where the ambient temperature does not exceed +125°C or drop below -40°C. Proper thermal management techniques should be Effective in systems using this microcontroller.
What are the power supply requirements for this microcontroller?
The microcontroller requires a supply voltage between 3.13V to 3.63V to function correctly. It is crucial to maintain this voltage
What advantages does the ARM Cortex M4 architecture provide for my applications?
The ARM Cortex M4 architecture delivers an optimised balance of performance and energy efficiency, featuring DSP extensions that enhance processing for complex algorithmic tasks, making it well-suited for applications in control and automation.
What features support the integration of this device into industrial environments?
The microcontroller is designed with features like multiple CAN channels, robust temperature tolerances, and ample Flash memory, making it highly suitable for use in harsh industrial conditions and applications requiring uninterrupted service.
Related links
- Infineon XMC4700F144K1536AAXQMA1 XMC4000 Microcontroller 1536kB FLASH, 144-Pin LQFP
- Infineon XMC4700F144F2048AAXQMA1 XMC4000 Microcontroller 2048kB FLASH, 144-Pin LQFP
- Infineon XMC4700F100K2048AAXQMA1 XMC4000 Microcontroller 2.048MB FLASH, 100-Pin LQFP
- Infineon XMC4300F100F256AAXQMA1 XMC4000 Microcontroller 256kB FLASH, 100-Pin LQFP
- Infineon XMC4500F144K1024ACXQMA1 XMC4000 Microcontroller 1.024MB FLASH, 144-Pin LQFP
- Infineon XMC4500F144F1024ACXQMA1 XMC4000 Microcontroller 1.024MB FLASH, 144-Pin LQFP
- Infineon XMC4700E196K2048AAXQMA1 XMC4000 Microcontroller 2.048MB FLASH, 155-Pin
- Infineon XMC4500E144F1024ACXQSA1 XMC4000 Microcontroller 1024kB FLASH, 144-Pin LFBGA
