Infineon XMC4504F144F512ACXQMA1, 32 bit ARM 32 Bit Cortex M4, XMC4500 Microcontroller, 120 MHz, 512kB FLASH, 144-Pin

Get a bulk buy discount

Add 120 more to save €128.52

View bulk pricing options

Subtotal (1 tray of 60 units)*

€465.84

(exc. VAT)

€573.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
60 - 60€7.764€465.84-
120 - 240€6.693€401.58€128.52
300 - 300€6.39€383.40€412.20
360 +€6.382€382.92€497.52

*price indicative

RS Stock No.:
260-5251
Mfr. Part No.:
XMC4504F144F512ACXQMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Microcontroller

Series

XMC4500

Package Type

LFBGA

Mount Type

Surface

Pin Count

144

Device Core

ARM 32 Bit Cortex M4

Data Bus Width

32bit

Program Memory Size

512kB

Interface Type

USIC, USB, USART, UART, SPI, LIN, IIS, IIC, CAN

Maximum Clock Frequency

120MHz

RAM Size

128kB

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

14mm

Standards/Approvals

RoHS

Height

1mm

Length

14mm

Minimum Supply Voltage

3.13V

Automotive Standard

No

ADCs

12 bit

Program Memory Type

FLASH

Instruction Set Architecture

Thumb-2

Infineon Microcontroller, 32-bit ARM Cortex M4 Device Core, 512kByte Program Memory size - XMC4504F144F512ACXQMA1


This microcontroller is an advanced 32-bit ARM Cortex M4 device, specifically designed for industrial applications. It features a compact LFBGA package with a pin count of 144 and provides a robust operating voltage 13 to 3.63 V. With its high performance, this microcontroller operates at a maximum frequency of 120MHz and incorporates 512kB of flash memory, making it an excellent solution for demanding tasks. The microcontroller also operates effectively within a wide temperature

Features & Benefits


• Programmemable memory supports various industrial usage

• High clock speed of 120MHz enhances processing capabilities

• Energy-efficient design meets performance and power needs

• Flexible operating temperature range for diverse environments

• Compact LFBGA package ensures space-saving installations

Applications


• Ideal for automation systems requiring precise control

• Used in industrial connectivity modules for data communication

• Suitable for sensor interfaces in power management systems

• Effective in control systems for motor drives and actuators

• Utilised in data acquisition systems where speed is critical

What advantages does having a 32-bit architecture offer in this type of microcontroller?


The 32-bit architecture enables more efficient processing of complex calculations and tasks, allowing for faster and more responsive control in demanding applications, which is essential in automation and industrial settings.

What makes the integrated ADC channels beneficial for industrial applications?


The 4 x 12-bit ADC channels facilitate precise measurement and monitoring of analog signals, enabling accurate data collection for responsive control in systems like robotics and instrumentation.

Can this microcontroller support extensive peripheral connections?


Yes, its architecture and flexible communication interfaces allow integration with multiple peripherals, supporting various protocols needed in industrial applications for comprehensive system control.

How does the flash memory size impact application performance?


With 512kB of flash memory, users can store extensive code and data, enabling the microcontroller to run more complex applications and handle significant data processing without requiring external memory resources.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy