STMicroelectronics STM32MP135AAE3, 16 bit ARM Cortex A7, Arm Cortex-A7 Microcontroller, 800 MHz RAM LFBGA

Subtotal (1 tray of 119 units)*

€861.08

(exc. VAT)

€1,059.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
119 +€7.236€861.08

*price indicative

RS Stock No.:
261-5048
Mfr. Part No.:
STM32MP135AAE3
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

Arm Cortex-A7

Package Type

LFBGA

Mount Type

Surface

Device Core

ARM Cortex A7

Data Bus Width

16bit

Interface Type

USB, SPI, SDM, SAI, IIS, IIC, Ethernet, CAN

Maximum Clock Frequency

800MHz

RAM Size

448kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.7mm

Number of Programmable I/Os

135

Width

14mm

Standards/Approvals

RoHS

Length

14mm

Minimum Supply Voltage

1.7V

Number of Timers

5

Automotive Standard

No

ADCs

2 x 12 Bit

Program Memory Type

RAM

Instruction Set Architecture

ARM

COO (Country of Origin):
TW
The STMicroelectronics Microprocessor provides advanced HMI with graphics and video on top of real time applications. It provides better user experience powered by advanced 3D GPU. It is seamless and flexible combination of audio and real time processing with cortex-a and cortex-m architecture.

Reduce development time and cost

Boosting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy