STMicroelectronics STM32MP135AAF3, 16 bit ARM Cortex A7, Arm Cortex-A7 Microcontroller, 800 MHz RAM TFBGA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
261-5050
Mfr. Part No.:
STM32MP135AAF3
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

Arm Cortex-A7

Product Type

Microcontroller

Package Type

TFBGA

Mount Type

Surface

Device Core

ARM Cortex A7

Data Bus Width

16bit

Interface Type

CAN, Ethernet, IIC, IIS, SAI, SDM, SPI, USB

Maximum Clock Frequency

800MHz

RAM Size

448kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

11mm

Standards/Approvals

RoHS

Length

11mm

Height

1.7mm

Number of Programmable I/Os

135

Minimum Supply Voltage

1.7V

Number of Timers

5

ADCs

2 x 12 Bit

Program Memory Type

RAM

Instruction Set Architecture

ARM

Automotive Standard

No

COO (Country of Origin):
TW
The STMicroelectronics Microprocessor provides advanced HMI with graphics and video on top of real time applications. It provides better user experience powered by advanced 3D GPU. It is seamless and flexible combination of audio and real time processing with cortex-a and cortex-m architecture.

Reduce development time and cost

Boosting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy