Renesas Electronics R5F104ACGSP#30, 16 bit RL78, RL78/G14 Microcontroller, 32 MHz, 32kB FLASH, 30-Pin LSSOP
- RS Stock No.:
- 261-5994
- Mfr. Part No.:
- R5F104ACGSP#30
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-5994
- Mfr. Part No.:
- R5F104ACGSP#30
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RL78/G14 | |
| Package Type | LSSOP | |
| Mount Type | Surface Mount | |
| Pin Count | 30 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 26 | |
| Maximum Operating Temperature | 105°C | |
| Width | 6.1mm | |
| Height | 1.4mm | |
| Length | 9.85mm | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 1.6V | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Instruction Set Architecture | CISC | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RL78/G14 | ||
Package Type LSSOP | ||
Mount Type Surface Mount | ||
Pin Count 30 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 26 | ||
Maximum Operating Temperature 105°C | ||
Width 6.1mm | ||
Height 1.4mm | ||
Length 9.85mm | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 1.6V | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
Instruction Set Architecture CISC | ||
- COO (Country of Origin):
- MY
The Renesas R5F104ACGSP#30 is a 16-Bit microcontroller with a speed of 32 has a RL78 CPU core which consist of CISC architecture with 3-stage pipeline. It has low power consumption, high function general-purpose microcontroller suitable for motor control as well as industrial and metering applications.
CPU= RL78 (16-bit)
Max frequency= 32 MHz
Program memory= 32 KB Flash memory
Pin count= 30
Related links
- Renesas Electronics R5F104ACGSP#30 RL78/G14 Microcontroller 32kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F104GLAFB#30 RL78/G14 Microcontroller 512kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F104MLGFB#30 RL78/G14 Microcontroller 512kB FLASH, 80-Pin LFQFP
- Renesas Electronics R5F104GGAFB#30 RL78/G14 Microcontroller 128kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F104GJAFB#30 RL78/G14 Microcontroller 256kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F104GLGFB#30 RL78/G14 Microcontroller 512kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F104GCAFB#30 RL78/G14 Microcontroller 4kB ROM, 48-Pin LQFP
- Renesas Electronics R5F104GKAFB#30 RL78/G14 Microcontroller 384kB FLASH, 48-Pin LFQFP
