Renesas Electronics R5F104GGAFB#30, 16 bit RL78, RL78/G14 Microcontroller, 32 MHz, 128kB FLASH, 48-Pin LFQFP

Subtotal (1 tray of 250 units)*

€382.75

(exc. VAT)

€470.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
250 +€1.531€382.75

*price indicative

RS Stock No.:
261-5996
Mfr. Part No.:
R5F104GGAFB#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RL78/G14

Product Type

Microcontroller

Package Type

LFQFP

Mount Type

Surface Mount

Pin Count

48

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

128kB

Maximum Clock Frequency

32MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

44

Maximum Operating Temperature

85°C

Height

1.6mm

Length

7mm

Standards/Approvals

RoHS Compliant

Width

7mm

Minimum Supply Voltage

1.6V

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

CISC

Number of Timers

4

ADCs

10 x 8/10 Bit

COO (Country of Origin):
TW
The Renesas R5F104GGAFB#30 is a 16-Bit microcontroller with a speed of 32 has a RL78 CPU core which consist of CISC architecture with 3-stage pipeline. It has low power consumption, high function general-purpose microcontroller suitable for motor control as well as industrial and metering applications.

CPU= RL78 (16-bit)

Max frequency= 32 MHz

Program memory= 128 KB Flash memory

Pin count= 48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy