Renesas Electronics R5F10MPGDFB#30, 16 bit RL78, RL78/I1B Microcontroller, 24 MHz, 128kB FLASH, 100-Pin LFQFP
- RS Stock No.:
- 261-6014
- Mfr. Part No.:
- R5F10MPGDFB#30
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.67
(exc. VAT)
€5.74
(inc. VAT)
Last RS stock
- Final 89 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €4.67 |
| 10 - 24 | €4.21 |
| 25 - 49 | €4.13 |
| 50 - 89 | €4.03 |
| 90 + | €3.44 |
*price indicative
- RS Stock No.:
- 261-6014
- Mfr. Part No.:
- R5F10MPGDFB#30
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RL78/I1B | |
| Product Type | Microcontroller | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 69 | |
| Maximum Operating Temperature | 85°C | |
| Width | 14mm | |
| Height | 1.7mm | |
| Length | 14mm | |
| Standards/Approvals | RoHS, IEC/UL 60730 | |
| Minimum Supply Voltage | 1.9V | |
| Program Memory Type | FLASH | |
| ADCs | 4 x 24 Bit, 6 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RL78/I1B | ||
Product Type Microcontroller | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 69 | ||
Maximum Operating Temperature 85°C | ||
Width 14mm | ||
Height 1.7mm | ||
Length 14mm | ||
Standards/Approvals RoHS, IEC/UL 60730 | ||
Minimum Supply Voltage 1.9V | ||
Program Memory Type FLASH | ||
ADCs 4 x 24 Bit, 6 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
- COO (Country of Origin):
- CN
The Renesas R5F10MPGDFB#30 microcontrollers adapt various electricity meter metrologies for different regulations by country and realize the efficient power measurement by the combination of low active current 96uA/MHz, standby current 0.66uA (Halt mode with 32kHz oscillator and RTC backup on), 24-bit ΔΣA/D converter, phase adjustment circuits and high pass filter. CPU clock frequency can be minimized taking advantage of the efficient power measurement features, which includes the low power ΔΣ A/D converter 0.53mA/ch. This microcontroller has +/- 1% high-accuracy high-speed on-chip oscillator with +/-0.05% frequency correction function and keep the system robust by the benefit of the accurate on-chip oscillator even when the external oscillator is stopped.
CPU= RL78 (16-bit)
Max frequency= 24 MHz
Program memory= 128 KB Flash memory
Pin count= 100
Related links
- Renesas Electronics R5F10MPGDFB#30 RL78/I1B Microcontroller 128kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F10MPEDFB#30 RL78/I1B Microcontroller 64kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F100PFAFB#30 RL78/G13 Microcontroller 96kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F100LGAFB#30 RL78/G13 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100GGGFB#30 RL78/G13 Microcontroller 128kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F100LGGFB#30 RL78/G13 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F104GGAFB#30 RL78/G14 Microcontroller 128kB FLASH, 48-Pin LFQFP
- Renesas Electronics RL78/G13 Microcontroller 96kB FLASH, 100-Pin LFQFP
