Renesas Electronics R5F11MMEAFB#30, 16 bit RL78, RL78/L1A Microcontroller, 24 MHz, 64kB FLASH, 80-Pin LFQFP
- RS Stock No.:
- 261-6018
- Mfr. Part No.:
- R5F11MMEAFB#30
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-6018
- Mfr. Part No.:
- R5F11MMEAFB#30
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RL78/L1A | |
| Product Type | Microcontroller | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 5.5kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 12.1mm | |
| Height | 1.7mm | |
| Length | 12.1mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 10 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC Harvard | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RL78/L1A | ||
Product Type Microcontroller | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 5.5kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 12.1mm | ||
Height 1.7mm | ||
Length 12.1mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 10 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture CISC Harvard | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
- COO (Country of Origin):
- CN
The Renesas R5F11MMEAFB#30 is a low power 16-bit LCD microcontroller with rich analog integration. The ultra low power has enhanced analog peripherals such as 12bit A/D converters, 12bit D/A converters, comparators, high accurate rail to rail OPAMPs with switch fabrics and comes with memory up to 128Kbyte Flash. Using the smart features like DTC and ELC a lot of peripherals can be connected internally to reduce CPU workload and can save overall power consumption. This microcontroller is a 80pin LFQFP type packaged, developed especially for healthcare Bio-sensing applications such as blood glucose meter, but is suitable for many other appliances which needs low power with LCD and rich analog peripherals.
CPU= RL78 (16-bit)
Max frequency= 24 MHz
Program memory= 64 KB Flash memory
Pin count= 80
Related links
- Renesas Electronics R5F11MMEAFB#30 RL78/L1A Microcontroller 64kB FLASH, 80-Pin LFQFP
- Renesas Electronics R5F100MLDFB#30 RL78/G13 Microcontroller 512kB FLASH, 80-Pin LFQFP
- Renesas Electronics R5F100MLAFB#30 RL78/G13 Microcontroller 512kB FLASH, 80-Pin LFQFP
- Renesas Electronics R5F104MLGFB#30 RL78/G14 Microcontroller 512kB FLASH, 80-Pin LFQFP
- Renesas Electronics R5F10MPEDFB#30 RL78/I1B Microcontroller 64kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F10MPGDFB#30 RL78/I1B Microcontroller 128kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F100LEAFB#30 RL78/G13 Microcontroller 64kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100MJAFB#30 RL78/G13 Microcontroller 20kB FLASH, 80-Pin LQFP
