Renesas Electronics R5F51104ADFL#30, 16 bit RXv1, RX 100 Microcontroller, 32 MHz, 96kB FLASH, 48-Pin LFQFP
- RS Stock No.:
- 261-6025
- Mfr. Part No.:
- R5F51104ADFL#30
- Manufacturer:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 261-6025
- Mfr. Part No.:
- R5F51104ADFL#30
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX 100 | |
| Product Type | Microcontroller | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | RXv1 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 96kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 34 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.7mm | |
| Length | 7.1mm | |
| Width | 7.1mm | |
| Standards/Approvals | RoHS, industrial temp grade | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 10 x 12 Bit | |
| Instruction Set Architecture | CISC Harvard | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX 100 | ||
Product Type Microcontroller | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core RXv1 | ||
Data Bus Width 16bit | ||
Program Memory Size 96kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 34 | ||
Maximum Operating Temperature 85°C | ||
Height 1.7mm | ||
Length 7.1mm | ||
Width 7.1mm | ||
Standards/Approvals RoHS, industrial temp grade | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 10 x 12 Bit | ||
Instruction Set Architecture CISC Harvard | ||
- COO (Country of Origin):
- CN
The Renesas R5F51104ADFL#30 microcontroller has a small-capacity, low pin count lineup from 8 KB/8 KB to 128 KB/16 KB ROM/RAM, and 36 to 64 pins. This microcontroller has a 12-bit A/D converter, timer, serial interface, and more are built into a small 4 x 4 mm package. It is suitable for sensor hub and other applications where small size and processing performance are demanded.
CPU= RX (32-bit)
Max frequency= 32 MHz
Program memory= 96 KB Flash memory
Pin count= 48
Related links
- Renesas Electronics R5F51104ADFL#30 RX 100 Microcontroller 96kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F51101ADFL#30 RX 100 Microcontroller 32kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F100PFAFB#30 RL78/G13 Microcontroller 96kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F51136ADFP#3A RX 100 Microcontroller 256kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F51116ADFM#3A RX 100 Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51135ADFM#3A RX 100 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51115ADFL#3A RX111 Microcontroller 128kB FLASH, 48-Pin LFQFP
- NXP MK10DX64VLF5 Kinetis K1x Microcontroller 96kB FLASH, 48-Pin LQFP
