Renesas Electronics R5F104GKAFB#30, 16 bit RL78/G14, RL78/G14 Microcontroller, 32 MHz, 384kB FLASH, 48-Pin LFQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
262-7101
Mfr. Part No.:
R5F104GKAFB#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RL78/G14

Product Type

Microcontroller

Package Type

LFQFP

Mount Type

Surface

Pin Count

48

Device Core

RL78/G14

Data Bus Width

16bit

Program Memory Size

384kB

Maximum Clock Frequency

32MHz

RAM Size

32kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

44

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7mm

Standards/Approvals

RoHS

Length

7mm

Height

1.6mm

Minimum Supply Voltage

1.6V

Instruction Set Architecture

CISC

Automotive Standard

No

ADCs

10 x 8/10 Bit

Program Memory Type

FLASH

Number of Timers

4

COO (Country of Origin):
CN
The Renesas Electronics microcontrollers (MCUs) greatly improve power efficiency with industry-leading low power consumption at 41μA/MHz consumption during normal operation and 0.355μA during clock operation. Built-in features such as a high-precision (±1

CISC architecture with 3-stage pipeline

General-purpose registers (8-bit register x 8) x 4 banks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy